SMC KRH Series Male Connector, 10 mm, Threaded-to-Tube Connection Style, KRH10-01S
- RS Stock No.:
- 365-970
- Mfr. Part No.:
- KRH10-04S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£21.83
(exc. VAT)
£26.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.83 | £4.366 |
*price indicative
- RS Stock No.:
- 365-970
- Mfr. Part No.:
- KRH10-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KRH | |
| Model Number p | KRH10-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KRH | ||
Model Number p KRH10-01S | ||
- COO (Country of Origin):
- JP
The SMC robust male connector is essential for effective fluid control in pneumatic systems. Designed with flame-resistant materials, it adheres to the stringent UL-94 Standard V-0, ensuring safety and reliability. The unique design provides a large retaining force while allowing for easy coupling and decoupling of pipes with minimal effort. The connectors versatility makes it suitable for a wide range of tubing types, including FR double layer and FR soft nylon, providing adaptability in various industrial applications. Users can expect enhanced performance capabilities to accommodate operating pressures up to 1.0 MPa and a temperature range suitable for numerous environments, making this connector an excellent choice for robust industrial use.
Flame-resistant construction ensures safety in high-risk environments
Large retaining force provides secure connections for reliable performance
Designed for easy installation, minimizing downtime during operation
Versatile compatibility with various tubing materials enhances flexibility in applications
Suitable for a wide operating pressure range, making it ideal for various tasks
Reduced resistance when installing tubing facilitates smoother workflow
The ability to rotate the body and threaded portion enhances usability in confined spaces
Pioneered with a unique profile for superior sealing efficiency
Large retaining force provides secure connections for reliable performance
Designed for easy installation, minimizing downtime during operation
Versatile compatibility with various tubing materials enhances flexibility in applications
Suitable for a wide operating pressure range, making it ideal for various tasks
Reduced resistance when installing tubing facilitates smoother workflow
The ability to rotate the body and threaded portion enhances usability in confined spaces
Pioneered with a unique profile for superior sealing efficiency
Related links
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH10-01S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH06-01S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-02S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-02S
- SMC KRH Series Straight Fitting Tube-to-Tube Connection Style, KRH12-00

