SMC KR Series Male Connector, 10 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KRH10-02S
- RS Stock No.:
- 364-128
- Mfr. Part No.:
- KRH10-02S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£18.80
(exc. VAT)
£22.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.80 | £3.76 |
*price indicative
- RS Stock No.:
- 364-128
- Mfr. Part No.:
- KRH10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KR | |
| Model Number p | KRH10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KR | ||
Model Number p KRH10-02S | ||
- COO (Country of Origin):
- SG
The SMC KRH series one-touch fitting is engineered for ease of use and reliability, making it an ideal solution for diverse piping systems. Designed with a flame-resistant construction that meets UL-94 standard V-0, this connector ensures safe operation in demanding environments. The fitting allows quick connections and disconnections with minimal force, making maintenance straightforward. Its ergonomic design features large retaining forces while preventing tube release from accidental intrusions or spatter adhesion. Suitable for a broad range of tubing materials, including FR double layer and FR soft nylon, this connector caters to both air and water systems, offering versatility and efficiency in applications. Notably, the special sealing profile enhances leak resistance and reduces insertion friction, ensuring a secure fit that optimises performance.
Flame-resistant materials provide enhanced safety in hazardous environments
One-touch design facilitates rapid assembly and disassembly with minimal effort
Special sealing profile ensures a secure and leak-free connection
Compatible with various tubing materials, enabling versatile application
Maintains high retaining forces to prevent accidental disconnections
Optimised for fluid air or water applications, guaranteeing reliable operation
Compact size facilitates installation in confined spaces
One-touch design facilitates rapid assembly and disassembly with minimal effort
Special sealing profile ensures a secure and leak-free connection
Compatible with various tubing materials, enabling versatile application
Maintains high retaining forces to prevent accidental disconnections
Optimised for fluid air or water applications, guaranteeing reliable operation
Compact size facilitates installation in confined spaces
Related links
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH06-02S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style
- SMC KR Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KR Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
