SMC KRH Series Male Connector, 10 mm, Threaded-to-Tube Connection Style, KRH10-01S
- RS Stock No.:
- 365-968
- Mfr. Part No.:
- KRH10-01S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£21.58
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.58 | £4.316 |
*price indicative
- RS Stock No.:
- 365-968
- Mfr. Part No.:
- KRH10-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KRH | |
| Model Number p | KRH10-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KRH | ||
Model Number p KRH10-01S | ||
- COO (Country of Origin):
- SG
The SMC male connector is an essential component designed for seamless integration into your pneumatic systems. With its flame-resistant properties, this fitting ensures safety and reliability, adhering to the UL-94 standard V-0. It offers an efficient solution for connecting FR soft nylon tubing, making it ideal for various applications that require secure, high-pressure tubing connections. Its thoughtfully engineered design allows for easy installation and removal, while maintaining a strong and durable connection that resists spatter and intrusion. The fitting's ability to withstand low temperatures down to –5°C makes it versatile for a wide range of environments. Experience peace of mind knowing your operations are supported by robust and reliable fluid control.
Flame resistant construction enhances safety in industrial applications
Designed for quick and effortless installation, saving time during setup
Optimised for a broad range of fluid applications, such as air and water
Smooth operation with minimal resistance in tubing insertion improves workflow
Ensures secure connections with minimal risk of spatter interference
Robust design guarantees long-lasting performance even in demanding environments
Compact size allows for easy integration in tight spaces
Designed for quick and effortless installation, saving time during setup
Optimised for a broad range of fluid applications, such as air and water
Smooth operation with minimal resistance in tubing insertion improves workflow
Ensures secure connections with minimal risk of spatter interference
Robust design guarantees long-lasting performance even in demanding environments
Compact size allows for easy integration in tight spaces
Related links
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH10-01S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH06-01S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-02S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-02S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-01S

