SMC KQG2S Series Hexagon Socket Head Male Connector, 10 mm, Threaded-to-Tube Connection Style, KQG2S10-01S
- RS Stock No.:
- 365-888
- Mfr. Part No.:
- KQG2S10-01S
- Brand:
- SMC
Subtotal (1 unit)*
£22.48
(exc. VAT)
£26.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.48 |
*price indicative
- RS Stock No.:
- 365-888
- Mfr. Part No.:
- KQG2S10-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQG2S | |
| Model Number p | KQG2S10-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KQG2S | ||
Model Number p KQG2S10-01S | ||
- COO (Country of Origin):
- JP
The SMC Fitting designed to enhance efficiency and reliability in pneumatic systems. This product boasts a lightweight construction, ensuring that it can be seamlessly integrated into a variety of applications without compromising performance. Built with advanced engineering, it promises exceptional durability under various environmental conditions, making it a trustworthy choice for industrial needs. The unique design allows for effortless installation and maintenance, enabling users to focus on productivity rather than troubleshooting. With an emphasis on versatility, this product is ideal for use in diverse sectors, from manufacturing to automation, ensuring that your operations run smoothly and efficiently. The KQG2 series embodies a perfect blend of performance and practicality, making it an essential tool for professionals seeking high-quality pneumatic components.
Lightweight design facilitates easy installation and integration into systems
Durable construction ensures longevity and reliability in demanding environments
Versatile application range allows use across multiple industrial sectors
User friendly maintenance promotes minimal downtime during operations
Optimised engineering enhances overall system efficiency and performance
Durable construction ensures longevity and reliability in demanding environments
Versatile application range allows use across multiple industrial sectors
User friendly maintenance promotes minimal downtime during operations
Optimised engineering enhances overall system efficiency and performance
Related links
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-04S
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S23-M5
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S04-M5-F
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-01S
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-01S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS04-01S
- SMC KQB2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S04-01S
