SMC KQG2S Series Hexagon Socket Head Male Connector, 4 mm, Threaded-to-Tube Connection Style, KQG2S04-M5-F

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.10

*price indicative

RS Stock No.:
365-886
Mfr. Part No.:
KQG2S04-M5-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Pneumatic Fitting Type

Hexagon Socket Head Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8

Manufacturer Series

KQG2S

Model Number p

KQG2S04-M5-F

COO (Country of Origin):
JP
The SMC Fitting designed to enhance your pneumatic system's efficiency and reliability. With its robust engineering, this product delivers seamless performance, catering to demanding industrial applications. Its lightweight design prioritises ease of installation and handling, ensuring a swift integration into existing setups. The advanced materials used in its construction provide excellent durability, making it ideal for environments where reliability is paramount. Enhancing workflow, the KQG2 series supports various configurations, allowing for versatility across multiple tasks. Experience precision control and impressive flow rates, maximising productivity in every operation.

Engineered for superior air flow management
Lightweight construction facilitates easy installation
Durable materials ensure longevity in industrial settings
Versatile design adapts to diverse application requirements
Optimised for minimal pressure loss enhancing energy efficiency

Related links