SMC KQG2S Series Hexagon Socket Head Male Connector, 3.2 mm, Threaded-to-Tube Connection Style, KQG2S23-M5
- RS Stock No.:
- 365-890
- Mfr. Part No.:
- KQG2S23-M5
- Brand:
- SMC
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 365-890
- Mfr. Part No.:
- KQG2S23-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQG2S | |
| Model Number p | KQG2S23-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQG2S | ||
Model Number p KQG2S23-M5 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is designed to enhance pneumatic systems with unparalleled precision and efficiency. Engineered with advanced technology, it caters to the complex needs of various industrial applications. The incorporation of high-quality components ensures reliability and prolonged service life, making it a dependable choice for professionals seeking performance without compromise. Its compact design allows for seamless integration into existing setups while maximising space utilisation. With a strong emphasis on user convenience, this product delivers straightforward installation and maintenance procedures, helping minimise downtime and operational costs. The ability to perform consistently under diverse conditions highlights its adaptability, making it an ideal solution for both standard and demanding environments.
Utilises advanced pneumatic technology for improved efficiency
Compact design enhances compatibility with limited space environments
High quality materials provide exceptional durability and longevity
Simplified installation processes reduce downtime and enhance productivity
Versatile performance ensures reliability in a variety of applications
User friendly operation allows for easy adjustments and control
Engineered for optimal performance under various environmental conditions
Compact design enhances compatibility with limited space environments
High quality materials provide exceptional durability and longevity
Simplified installation processes reduce downtime and enhance productivity
Versatile performance ensures reliability in a variety of applications
User friendly operation allows for easy adjustments and control
Engineered for optimal performance under various environmental conditions
Related links
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S04-M5-F
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-01S
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-04S
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style,
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H23-M5
- SMC KGS Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-M5
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S04-M5
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S06-M5N
