SMC KQ2 Series, KQ2S04-M5N1 Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White,
- RS Stock No.:
- 365-294
- Mfr. Part No.:
- KQ2S04-M5N1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.58
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 12 October 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.58 | £2.158 |
*price indicative
- RS Stock No.:
- 365-294
- Mfr. Part No.:
- KQ2S04-M5N1
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Size A | 4 mm | |
| Connection Type A | M5 Male | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 x 0.8 | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME/B1.1 | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2S04-M5N1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Size A 4 mm | ||
Connection Type A M5 Male | ||
Connection Type B Threaded Male | ||
Connection Size B M5 x 0.8 | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME/B1.1 | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2S04-M5N1 | ||
- COO (Country of Origin):
- JP
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Polybutylene Terephthalate Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,


