SMC KQ2 Series, KQ2VS10-03AS Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White,
- RS Stock No.:
- 364-456
- Mfr. Part No.:
- KQ2VS10-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £6.834 |
*price indicative
- RS Stock No.:
- 364-456
- Mfr. Part No.:
- KQ2VS10-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 3/8 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass | |
| Model Number | KQ2VS10-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 10 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 3/8 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass | ||
Model Number KQ2VS10-03AS | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,


