SMC KQ2 Series Hexagon Socket Head Male Connector, 10 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KQ2S10-02N
- RS Stock No.:
- 365-301
- Mfr. Part No.:
- KQ2S10-02N
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£18.62
(exc. VAT)
£22.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.62 | £3.724 |
*price indicative
- RS Stock No.:
- 365-301
- Mfr. Part No.:
- KQ2S10-02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2S10-02N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2S10-02N | ||
- COO (Country of Origin):
- JP
The SMC push-to-connect fitting offers a seamless and efficient solution for pneumatic applications. Designed for quick and easy assembly, it provides excellent stability and enhanced airflow, ensuring optimal performance in various operating conditions. The versatile construction allows for compatibility with various tubing materials, making it suitable for diverse environments. Moreover, its compact design facilitates space-saving installations while maintaining a robust and durable build. This product is the ideal choice for professionals seeking reliability and efficiency without compromising on quality.
Provides quick and reliable connections for efficient pneumatic systems
Ensures optimal performance with minimal airflow resistance
Compatible with a wide range of tubing materials for versatility
Compact design maximises installation space and enhances aesthetics
Durable construction withstands demanding industrial environments
Allows for easy disassembly, promoting maintenance and reusability
Ensures optimal performance with minimal airflow resistance
Compatible with a wide range of tubing materials for versatility
Compact design maximises installation space and enhances aesthetics
Durable construction withstands demanding industrial environments
Allows for easy disassembly, promoting maintenance and reusability
Related links
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-02GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-U04A
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-01GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-G02N
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-01NS
- SMC KQ2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-03NS
- SMC KQ2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-02NS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2VS10-03AS

