SMC KQ2 Series Hexagon Socket Head Male Connector, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2L12-02GS
- RS Stock No.:
- 365-292
- Mfr. Part No.:
- KQ2S04-01GS1
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£21.53
(exc. VAT)
£25.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.53 | £10.765 |
*price indicative
- RS Stock No.:
- 365-292
- Mfr. Part No.:
- KQ2S04-01GS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L12-02GS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L12-02GS | ||
- COO (Country of Origin):
- JP
The SMC innovative connector is designed to streamline your pneumatic systems, ensuring maximum efficiency and reliability in demanding environments. With its robust construction and advanced engineering, the product delivers outstanding performance while facilitating ease of installation. It offers exceptional resistance to twisting and bending, providing flexibility without compromising on durability. Ideal for various applications, this connector supports the seamless distribution of air and fluids, making it an essential component for professionals in the field. Its unique design also allows for quick adjustments and modifications, catering to diverse operational requirements. Experience enhanced productivity with a solution that integrates seamlessly into your existing setup and elevates the standard of performance.
Robust design ensures longevity even in challenging conditions
Streamlined installation process saves time on setups
Exceptional flexibility adapts to multiple configurations
Efficient air and fluid distribution enhances overall system performance
Compatible with a wide range of pneumatic applications
Streamlined installation process saves time on setups
Exceptional flexibility adapts to multiple configurations
Efficient air and fluid distribution enhances overall system performance
Compatible with a wide range of pneumatic applications
Related links
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S06-01GS1
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-02GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S08-02GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S04-M5N1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-02GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style,
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style,
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2VS04-M5N
