SMC KQ2 Series, KQ2S06-01GS1 Pneumatic Fitting, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) Brass
- RS Stock No.:
- 365-295
- Mfr. Part No.:
- KQ2S06-01GS1
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.52 | £11.76 |
*price indicative
- RS Stock No.:
- 365-295
- Mfr. Part No.:
- KQ2S06-01GS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | Rc 1/8 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | Rc 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/ASME/B1.1, RoHS | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2S06-01GS1 | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Threaded Male | ||
Connection Size B Rc 1/8 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size Rc 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/ASME/B1.1, RoHS | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2S06-01GS1 | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Grey
- SMC KQ2 Series Polybutylene Terephthalate Brass White,
- SMC KQ2 Series Brass Polybutylene Terephthalate Brass Nickel
- SMC KQ2 Series Brass Stainless Steel (Internal) White,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey, Brass
- SMC KQ2S Series Brass Stainless Steel (Internal) Brass
- SMC KQ2 Series Stainless Steel (Internal) Brass White


