Subtotal (1 bag of 10 units)*
£24.30
(exc. VAT)
£29.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.30 | £2.43 |
*price indicative
- RS Stock No.:
- 364-715
- Mfr. Part No.:
- KQ2S06-M6N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | M6 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Stainless Steel (Internal), Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME/B1.1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass Nickel Plated, Grey, White | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type B Threaded Male | ||
Connection Size B M5 | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size M6 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Stainless Steel (Internal), Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME/B1.1 | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass Nickel Plated, Grey, White | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series, KQ2S04-M6N Threaded Male
- SMC KQ2 Series, KQ2S06-G01A1 Threaded Threaded Male
- SMC KQ2 Series, KQ2S06-G02N G 1/4 Threaded Male
- SMC KQ2 Series, KQ2S06-01A R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S06-01NS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S06-01N R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S06-M5G1 M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S06-01NS1 R 1/8 Male Threaded Male


