SMC KQ2 Series, KQ2S06-G02N G 1/4 Threaded Male
- RS Stock No.:
- 364-707
- Mfr. Part No.:
- KQ2S06-G02N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.33 | £2.833 |
*price indicative
- RS Stock No.:
- 364-707
- Mfr. Part No.:
- KQ2S06-G02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | G 1/4 | |
| Connection Size B | Rc 1/8 in | |
| Connection Type B | Threaded Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | Rc 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/ASME/B1.1, RoHS | |
| Finish | White, Brass Nickel Plated, Grey | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A G 1/4 | ||
Connection Size B Rc 1/8 in | ||
Connection Type B Threaded Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size Rc 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/ASME/B1.1, RoHS | ||
Finish White, Brass Nickel Plated, Grey | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series, KQ2F10-G02N G 1/4 Threaded
- SMC KQ2 Series, KQ2S06-02NS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2S06-G01A1 Threaded Threaded Male
- SMC KQ2 Series, KQ2S06-M6N Threaded Male
- SMC KQ2 Series, KQ2S06-01A R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S06-01NS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2S06-01N R 1/8 Male Threaded Male
- SMC KQ2S Series, KQ2S06-G02A1 G 1/4 Threaded Male


