SMC KQ2 Series, KQ2S03-32N UNF 10 32 Male Threaded
- RS Stock No.:
- 364-646
- Mfr. Part No.:
- KQ2S03-32N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.70
(exc. VAT)
£32.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.70 | £2.67 |
*price indicative
- RS Stock No.:
- 364-646
- Mfr. Part No.:
- KQ2S03-32N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 3 mm | |
| Connection Type A | UNF 10 32 Male | |
| Connection Size B | 10-32 UNF | |
| Connection Type B | Threaded | |
| Thread Standard | UNC | |
| Series | KQ2 | |
| Thread Size | 10-32 UNF | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME/B1.1 | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 3 mm | ||
Connection Type A UNF 10 32 Male | ||
Connection Size B 10-32 UNF | ||
Connection Type B Threaded | ||
Thread Standard UNC | ||
Series KQ2 | ||
Thread Size 10-32 UNF | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME/B1.1 | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series, KQ2S03-32A UNF 10 32 Male Threaded Male
- SMC KQ2 Series, KQ2S01-32N UNF 10 32 Male Push-in
- SMC KQ2 Series, KQ2L03-32N UNF 10 32 Male Male
- Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube
- SMC KQ2 Series, KQ2H05-32A UNF 10 32 Male Male
- SMC KQ2 Series, KQ2H07-32A UNF 10 32 Male Push-in
- SMC KQ2 Series 10-32 UNF
- SMC KQ2L Series, KQ2L05-32A UNF 10 32 Male Male


