SMC KG Series Hexagon Socket Head Male Connector, 4 mm to R 1/8, Threaded-to-Tube Connection Style, KGS04-01S
- RS Stock No.:
- 365-623
- Mfr. Part No.:
- KGS04-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£21.53
(exc. VAT)
£25.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.53 | £10.765 |
*price indicative
- RS Stock No.:
- 365-623
- Mfr. Part No.:
- KGS04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KG | |
| Model Number p | KGS04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KG | ||
Model Number p KGS04-01S | ||
- COO (Country of Origin):
- JP
The SMC Stainless One touch Fittings from Series KG are designed with stainless steel 303 for metal elements, making them ideal for corrosive environments. These fittings are particularly suitable for use in CRT production lines, where contact with copper must be avoided, as well as in food processing machines exposed to water or saltwater splashes. They are also perfect for clean room applications where the discoloration of copper materials and corrosion need to be prevented.
Offers a compact design that facilitates integration in limited spaces
Utilises advanced materials for superior durability and resistance to wear
Incorporates a simple installation process reducing downtime and labour costs
Provides consistent performance across varying pressure conditions
Designed for minimal maintenance which ensuring continuous operation without interruptions
Facilitates enhanced precision in fluid handling promoting more effective system performance
Supports a wide range of applications making it highly adaptable to different industries
Utilises advanced materials for superior durability and resistance to wear
Incorporates a simple installation process reducing downtime and labour costs
Provides consistent performance across varying pressure conditions
Designed for minimal maintenance which ensuring continuous operation without interruptions
Facilitates enhanced precision in fluid handling promoting more effective system performance
Supports a wide range of applications making it highly adaptable to different industries
Related links
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-01S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-01S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-03
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-01
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-02S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-02S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-03S
