SMC KQG2 Series Different Diameter Straight, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQG2H06-08-F
- RS Stock No.:
- 365-400
- Mfr. Part No.:
- KQG2H06-08-F
- Brand:
- SMC
Subtotal (1 unit)*
£23.78
(exc. VAT)
£28.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.78 |
*price indicative
- RS Stock No.:
- 365-400
- Mfr. Part No.:
- KQG2H06-08-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Different Diameter Straight | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2H06-08-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Different Diameter Straight | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2H06-08-F | ||
- COO (Country of Origin):
- JP
The SMC exceptional product from SMC Pneumatics is engineered to meet the demands of modern industrial applications. Designed for reliability and efficiency, it excels in connecting pneumatic systems seamlessly. The innovative design ensures optimal performance, enhancing the safety and accuracy of operations, making it ideal for both mechanical and pneumatic workflows. Featuring advanced materials and construction, this product promises durability, ensuring a long-lasting solution that can withstand various working conditions. Perfect for professionals seeking superior functionality, it offers a blend of precision and practicality, which is crucial for achieving operational excellence. With its streamlined design and superior engineering, this product stands out as a top choice for both new builds and upgrades in existing systems.
Optimised for a wide range of pneumatic applications
Crafted with durable materials for long-lasting use
Compact design enhances installation flexibility
Designed to provide a secure and leak-proof connection
Facilitates quick and easy maintenance procedures
Equipped to improve system efficiency and response times
Crafted with durable materials for long-lasting use
Compact design enhances installation flexibility
Designed to provide a secure and leak-proof connection
Facilitates quick and easy maintenance procedures
Equipped to improve system efficiency and response times
Related links
- SMC KQG2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQB2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H06-08
- SMC KQ2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQ2H04-06A1
- SMC KQB2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H04-06
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F

