SMC KQ2 Series, KQ2H04-06A1 Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass Brass, 4 mm Push-in, 6 mm Male
- RS Stock No.:
- 364-190
- Mfr. Part No.:
- KQ2H04-06A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 12 October 2026
- Plus 41 unit(s) shipping from 12 October 2026
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.78 | £2.678 |
*price indicative
- RS Stock No.:
- 364-190
- Mfr. Part No.:
- KQ2H04-06A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Different Diameter Straight | |
| Connection Type A | Push-in | |
| Connection Size A | 4 mm | |
| Connection Size B | 6 mm | |
| Connection Type B | Male | |
| Connection Type | 6 mm | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2H04-06A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Different Diameter Straight | ||
Connection Type A Push-in | ||
Connection Size A 4 mm | ||
Connection Size B 6 mm | ||
Connection Type B Male | ||
Connection Type 6 mm | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2H04-06A1 | ||
- COO (Country of Origin):
- SG
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
RoHS compliant
Related links
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, G 1/8 Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm, M12 Male
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8, R 1/8 in Male
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in


