SMC KQ2 Series Different Diameter Straight, Push In 5/32 in to 1/4 in, Tube-to-Tube Connection Style, KQ2H03-07A
- RS Stock No.:
- 364-184
- Mfr. Part No.:
- KQ2H03-07A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.15
(exc. VAT)
£61.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.15 | £5.115 |
*price indicative
- RS Stock No.:
- 364-184
- Mfr. Part No.:
- KQ2H03-07A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 5/32 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Different Diameter Straight | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H03-07A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 5/32 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Different Diameter Straight | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H03-07A | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
RoHS compliant
Lightweight
Compact
RoHS compliant
Related links
- SMC KQ2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQ2H04-06A1
- SMC KQB2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H04-06
- SMC KQB2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H06-08
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H12-16
- SMC KQG2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H08-10-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H23-04
- SMC KQG2 Series Different Diameter Straight Tube-to-Tube Connection Style, KQG2H06-08-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H08-10-F

