SMC KQ2 Series, KQ2LU06-M5A Pneumatic Fitting, Stainless Steel, Polybutylene Terephthalate Resin, Brass White, Nickel
- RS Stock No.:
- 364-232
- Mfr. Part No.:
- KQ2LU06-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.15
(exc. VAT)
£61.38
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.15 | £5.115 |
*price indicative
- RS Stock No.:
- 364-232
- Mfr. Part No.:
- KQ2LU06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow with Sealant | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Size A | 6 mm | |
| Connection Size B | M5 | |
| Connection Type B | Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | 5 mm | |
| Material | Stainless Steel, Polybutylene Terephthalate Resin, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Nickel Plated, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2LU06-M5A | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow with Sealant | ||
Connection Type A M5 x 0.8 Male | ||
Connection Size A 6 mm | ||
Connection Size B M5 | ||
Connection Type B Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size 5 mm | ||
Material Stainless Steel, Polybutylene Terephthalate Resin, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Nickel Plated, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2LU06-M5A | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Branch union elbow fitting designed for pneumatic systems. Its compact and lightweight construction ensures efficient integration and dependable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel


