SMC KQ2 Series, KQ2H06-M5A Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm, M5
- RS Stock No.:
- 363-832
- Mfr. Part No.:
- KQ2H06-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.37
(exc. VAT)
£25.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.37 | £2.137 |
*price indicative
- RS Stock No.:
- 363-832
- Mfr. Part No.:
- KQ2H06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Size A | 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2H06-M5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Size A 6 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Connection Size B M5 x 0.8 | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2H06-M5A | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, R 1/8 inches Thread size - KQ2H06-M5A
This pneumatic fitting connects a 6mm Air line to a male threaded R1/8 connection for use in compressed Air assemblies. It is intended for industrial automation and mechanical systems where a sealed transition between push-in tubing and a tapered thread is required. The component is fabricated from a plated brass alloy to withstand routine pneumatic service temperatures and pressures while meeting applicable environmental restrictions.
Features and Benefits:
• Electroless nickel-plated brass construction provides corrosion resistance and longevity
• Gasket-seal male connector design prevents leakage under system loads
• Rated for a maximum operating pressure of 10 bar to support moderate-pressure systems
• Operates across a temperature range from -5°C to 60°C for varied ambient conditions
• Compatible with R thread standard for straightforward integration with tapered ports
• Gasket-seal male connector design prevents leakage under system loads
• Rated for a maximum operating pressure of 10 bar to support moderate-pressure systems
• Operates across a temperature range from -5°C to 60°C for varied ambient conditions
• Compatible with R thread standard for straightforward integration with tapered ports
Applications
• Suitable for automation pneumatic manifolds requiring tubing-to-thread transitions
• Ideal for electrical cabinet Air supply lines where Compact connectors are needed
• Used for mechanical actuator supply in factory machinery installations
• Can be used for electronics test benches requiring sealed low-pressure feeds
• Ideal for electrical cabinet Air supply lines where Compact connectors are needed
• Used for mechanical actuator supply in factory machinery installations
• Can be used for electronics test benches requiring sealed low-pressure feeds
Which thread form should mating ports provide for proper engagement?
Use a tapered R 1/8 female port to ensure correct thread sealing with the male thread form.
How does the seal maintain integrity under vibration?
The gasket-seal Interface compensates for minor movement, preserving the fluid-tight connection in vibrating assemblies.
What material considerations affect electrical conductivity and grounding?
The plated brass body conducts electrically
any earthing requirements should account for the metallic path through the fitting.
Is the product suitable for use where restricted substances are a concern?
It complies with RoHS environmental restrictions relevant to controlled materials in industrial components.
Related links
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm M5 x
- SMC KQ2T Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 5 mm M5
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 6 mm R
- SMC KQ2 Series Brass 6 mm,
- SMC KQ2 Series Polymer 6 mm M5 x 0.8 Male, M5 x 0.8 M5
- SMC KQ2 Series Polybutylene Terephthalate Resin M5 Male


