Subtotal (1 bag of 10 units)*
£51.66
(exc. VAT)
£61.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.66 | £5.166 |
*price indicative
- RS Stock No.:
- 366-194
- Mfr. Part No.:
- KQ2H05-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Size A | 3/16 in | |
| Connection Type A | M5 x 0.8 | |
| Connection Type B | Male | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | ISO Metric Thread | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Size A 3/16 in | ||
Connection Type A M5 x 0.8 | ||
Connection Type B Male | ||
Connection Size B M5 x 0.8 | ||
Thread Standard ISO Metric Thread | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC product is a meticulously designed solution that redefines connectivity in pneumatic systems. Engineered for versatility, this innovative component boasts a compact, lightweight structure while not compromising on durability. Ideal for a range of applications, it provides seamless integrations in both industrial and commercial environments. The robust material construction ensures long-lasting performance, making it a reliable option for various pressures and conditions. With ease of installation and maintenance, this product streamlines processes and enhances operational efficiency, catering to the needs of modern-day automation and control systems.
Utilises a push-to-connect locking mechanism for quick and easy installation
Features a compact design that saves valuable space in your assembly
Manufactured from high-quality materials to ensure maximum durability
Compatible with a variety of tubes for flexible application options
Designed to withstand high temperatures and pressures for optimal performance
Offers a secure connection that prevents leaks and improves system reliability
Related links
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5
- SMC KQ2 Series, KQ2LU04-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2LU06-M5A M5 x 0.8 Male Male
- SMC KQ Series, KQ2D04-M5A M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2N06-M5A M5 x 0.8 Sealed BSPT


