Subtotal (1 bag of 10 units)*
£32.75
(exc. VAT)
£39.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.75 | £3.275 |
*price indicative
- RS Stock No.:
- 366-193
- Mfr. Part No.:
- KQ2H05-32A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Type A | UNF 10 32 Male | |
| Connection Size A | 3/16 in | |
| Connection Size B | 10-32 UNF Male | |
| Connection Type B | Male | |
| Thread Standard | UNF | |
| Series | KQ2 | |
| Thread Size | 10-32 UNF | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI, and JIS compliance, ASME B | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Type A UNF 10 32 Male | ||
Connection Size A 3/16 in | ||
Connection Size B 10-32 UNF Male | ||
Connection Type B Male | ||
Thread Standard UNF | ||
Series KQ2 | ||
Thread Size 10-32 UNF | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI, and JIS compliance, ASME B | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2H07-32A UNF 10 32 Male Push-in
- SMC KQ2 Series, KQ2S03-32A UNF 10 32 Male Threaded Male
- SMC KQ2L Series, KQ2L05-32A UNF 10 32 Male Male
- SMC KQ2 Series, KQ2L03-32N UNF 10 32 Male Male
- SMC KQ2 Series, KQ2S03-32N UNF 10 32 Male Threaded
- SMC KQ2 Series, KQ2S01-32N UNF 10 32 Male Push-in
- SMC KQ2 Series 10-32 UNF, UNF
- SMC KQ2 Series 10-32, UNF


