SMC KQG Series, KQG2L08-01-F Pneumatic Fitting, 316 Stainless Steel, 8 mm R 1/8, R 1/8 Male Threaded
- RS Stock No.:
- 363-716
- Mfr. Part No.:
- KQG2L08-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£27.41
(exc. VAT)
£32.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.41 |
*price indicative
- RS Stock No.:
- 363-716
- Mfr. Part No.:
- KQG2L08-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 1/8 | |
| Connection Size A | 8 mm | |
| Connection Size B | R 1/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQG | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4413, ISO 10218-1, IEC 60204-1, ISO 4414, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Model Number | KQG2L08-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 1/8 | ||
Connection Size A 8 mm | ||
Connection Size B R 1/8 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQG | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4413, ISO 10218-1, IEC 60204-1, ISO 4414, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Model Number KQG2L08-01-F | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch metal fitting designed for pneumatic systems. Its compact construction and user-friendly design ensure quick installation and reliable performance in automation environments.
Space efficient design suitable for confined applications
Ensures secure and reliable tubing connections
Grease free design compatible with various tubing materials
Related links
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQB2L Series 316 Stainless Steel, 8 mm R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 3/8 Male Threaded


