SMC KQG Series Elbow Fitting, G 1/8 to For tubing outside diameter 6 mm, Threaded Connection Style, KQG2L06-G01-F
- RS Stock No.:
- 623-964
- Mfr. Part No.:
- KQG2L06-G01-F
- Brand:
- SMC
Subtotal (1 unit)*
£24.77
(exc. VAT)
£29.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.77 |
*price indicative
- RS Stock No.:
- 623-964
- Mfr. Part No.:
- KQG2L06-G01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | G 1/8 | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2L06-G01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A G 1/8 | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series KQG | ||
Model Number p KQG2L06-G01-F | ||
- COO (Country of Origin):
- JP
The SMC High quality male elbow fitting serves as an essential component in the fluid transfer system, catering to various pneumatic applications. Designed with precision and innovation, the product enhances the efficiency of connecting tubes, ensuring a seamless flow of air or fluid. The fittings are crafted to accommodate diameter 6 mm tube dimensions, making them ideal for compact setups where space is limited. With robust materials ensuring longevity, this fitting withstands the rigors of industrial environments, ultimately providing a reliable solution for your pneumatic needs. Its ergonomic design facilitates easy installation, streamlining your assembly process without sacrificing performance.
Facilitates smooth air and fluid flow in tight spaces
Constructed from durable materials for superior longevity
Designed for easy installation, reducing assembly time
Constructed from durable materials for superior longevity
Designed for easy installation, reducing assembly time
Related links
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-00
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-01-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-02-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-00
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L08-01-F
- EMERSON – AVENTICS QR2-S-RVT Series Elbow Fitting Threaded Connection Style, 1823391714

