SMC KQB2L Series Elbow Fitting, 8 mm, Threaded-to-Tube Connection Style, KQB2L08-G01-F
- RS Stock No.:
- 365-866
- Mfr. Part No.:
- KQB2L08-G01-F
- Brand:
- SMC
Subtotal (1 unit)*
£7.57
(exc. VAT)
£9.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.57 |
*price indicative
- RS Stock No.:
- 365-866
- Mfr. Part No.:
- KQB2L08-G01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQB2L | |
| Model Number p | KQB2L08-G01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQB2L | ||
Model Number p KQB2L08-G01-F | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting is designed with precision engineering, it delivers reliable operation and a high degree of efficiency, making it an essential component in pneumatic systems. The device is compact yet robust, ensuring it fits seamlessly into existing setups without compromising on strength or functionality. Its user-friendly interface allows for easy installation and maintenance, streamlining processes for professionals who demand trustworthiness in their tools. This product embodies the commitment to quality and excellence that smc pneumatics is renowned for, catering to a diverse range of industrial needs without sacrificing reliability.
Compact design enhances space optimisation in pneumatic setups
Robust construction ensures durability under varying operational conditions
User friendly interface simplifies installation and maintenance
Designed for high efficiency to maximise output in applications
Flexibility in application makes it suitable for a wide range of industries
Innovative engineering supports reliable and consistent performance
Compatible with numerous pneumatic systems adding to its versatility
Robust construction ensures durability under varying operational conditions
User friendly interface simplifies installation and maintenance
Designed for high efficiency to maximise output in applications
Flexibility in application makes it suitable for a wide range of industries
Innovative engineering supports reliable and consistent performance
Compatible with numerous pneumatic systems adding to its versatility
Related links
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-01-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L06-02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L12-02-F
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L16-G03
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L23-M5
