SMC KQB2L Series, KQB2L08-01-F Pneumatic Fitting, 316 Stainless Steel, 8 mm R 1/8 Male Threaded
- RS Stock No.:
- 365-864
- Mfr. Part No.:
- KQB2L08-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£6.43
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.43 |
*price indicative
- RS Stock No.:
- 365-864
- Mfr. Part No.:
- KQB2L08-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Threaded | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQB2L | |
| Thread Size | 1/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Model Number | KQB2L08-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Size A 8 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Threaded | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQB2L | ||
Thread Size 1/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Model Number KQB2L08-01-F | ||
- COO (Country of Origin):
- JP
The SMC Metal elbow fitting designed for pneumatic systems. Its robust and compact design ensures efficient integration and reliable performance in automation setups.
Compact and lightweight ideal for space saving applications
Durable construction for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Related links
- SMC KQB2L Series 316 Stainless Steel, 8 mm Threaded Threaded
- SMC KQB2L Series 316 Stainless Steel, 6 mm R 1/4 Male Threaded
- SMC KQB2L Series 316 Stainless Steel, 12 mm R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQB Series 316 Stainless Steel G 1/4 Male Threaded
- SMC KFG2 Series 316 Stainless Steel R 1/8 Male Threaded


