SMC KQB2L Series Elbow Fitting, 10 mm, Threaded-to-Tube Connection Style, KQB2L10-G02-F
- RS Stock No.:
- 365-867
- Mfr. Part No.:
- KQB2L10-G02-F
- Brand:
- SMC
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 365-867
- Mfr. Part No.:
- KQB2L10-G02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | KQB2L | |
| Model Number p | KQB2L10-G02-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series KQB2L | ||
Model Number p KQB2L10-G02-F | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting is designed for seamless integration into automation systems. This product exemplifies precision engineering, providing reliable performance for various applications. Its robust construction ensures durability in demanding environments, making it an ideal choice for industries requiring high efficiency. With a focus on user convenience, this component enhances operational productivity and reduces downtime. The innovative design also facilitates easy mounting and installation, ensuring that you can optimise your systems swiftly. Whether in factory automation or other pneumatic applications, this product stands out for its functionality and reliability, making it a key asset in your toolkit.
Designed for superior durability under high pressure conditions
Facilitates quick and effortless installation
Optimises pneumatic system efficiency for improved performance
Compact design allows for flexible integration in tight spaces
Engineered to minimise the risk of leaks enhancing operational reliability
Facilitates quick and effortless installation
Optimises pneumatic system efficiency for improved performance
Compact design allows for flexible integration in tight spaces
Engineered to minimise the risk of leaks enhancing operational reliability
Related links
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L06-02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L12-02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-01-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G01-F
- SMC KQB2L Series Elbow Fitting, Push In 10 mm to Push In 10 mm
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L16-G03
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L23-M5
