SMC KQB2L Series Elbow Fitting, 6 mm, Threaded-to-Tube Connection Style, KQB2L06-02-F
- RS Stock No.:
- 365-863
- Mfr. Part No.:
- KQB2L06-02-F
- Brand:
- SMC
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.09 |
*price indicative
- RS Stock No.:
- 365-863
- Mfr. Part No.:
- KQB2L06-02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQB2L | |
| Model Number p | KQB2L06-02-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQB2L | ||
Model Number p KQB2L06-02-F | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fittings is a compact and lightweight designed for secure and efficient tube connections in pneumatic systems. Its versatile design and durable construction make it suitable for environments with significant temperature changes. This fitting is also grease-free, ensuring clean and reliable performance for a variety of applications.
Max diameter 11.4 mm
Effective area 11.4 mm sq
RoHS compliant
Effective area 11.4 mm sq
RoHS compliant
Related links
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L12-02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-G02-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-01-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G01-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L16-G03
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L23-M5
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L12-G03
