SMC KQB Series Elbow Fitting, 8 mm to G 1/4 Male, Threaded-to-Tube Connection Style, KQB2L08-G02-F
- RS Stock No.:
- 364-011
- Mfr. Part No.:
- KQB2L08-G02-F
- Brand:
- SMC
Subtotal (1 unit)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 33 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.06 |
*price indicative
- RS Stock No.:
- 364-011
- Mfr. Part No.:
- KQB2L08-G02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQB | |
| Model Number p | KQB2L08-G02-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQB | ||
Model Number p KQB2L08-G02-F | ||
- COO (Country of Origin):
- JP
The SMC Metal elbow fitting designed for pneumatic systems. Its robust and compact design ensures efficient integration and reliable performance in automation setups.
Compact and lightweight ideal for space saving applications
Durable construction for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Durable construction for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Related links
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G03
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-01-F
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G01-F
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L06-G03
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L16-G04
- SMC KQB2 Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KQB Series Straight Fitting Threaded-to-Tube Connection Style, KQB2H04-G02
