RS PRO Straight Threaded Adaptor, Push In 6 mm to R 1/4, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.58£1.116

*price indicative

RS Stock No.:
528-507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

R 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Stem to Male Thread, 6 mm OD, 1/4 in BSPT


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. With a 6 mm stem and a 1/4 inch BSPT male thread, it provides a secure and leak-free connection. Ideal for applications requiring quick and easy assembly, this fitting is suitable for use with water, food, air, and selected gases.

Features and Benefits


Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases, vacuum, and liquids.

Quick Connect and Release: Saves time and reduces expenses with easy tube connection and disconnection.

Made from NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards for food and water contact.

High Operating Pressure: Supports up to 10 bar, making it suitable for demanding pneumatic applications.

Wide Temperature Range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Key Standards: Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global compatibility and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links