RS PRO Straight Threaded Adaptor, Push In 10 mm to R 1/4, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£5.71

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.71£1.142

*price indicative

RS Stock No.:
528-406
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

R 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Maximum Operating Temperature

65°C

Food Grade

Yes

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Stem to 1/4 in BSPT Male Thread


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 10 mm stem to 1/4 inch BSPT male thread, making it ideal for applications requiring secure and quick connections. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Allows for fast and easy tube connections, saving time and reducing costs

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments

Temperature range: Functions effectively between 1 °C and 65 °C, providing flexibility in various conditions

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid handling

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Constructed from durable acetal copolymer for long-lasting performance
Inline mounting type for straightforward installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links