RS PRO Straight Threaded Adaptor, Push In 4 mm to G 1/4, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£5.49

(exc. VAT)

£6.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.49£1.098

*price indicative

RS Stock No.:
528-510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

G 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Mounting Type

Inline

Maximum Operating Temperature

65°C

Angle

Straight

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 4 mm Stem to 1/4 in BSPP Male Thread


This RS PRO pneumatic fitting is designed for efficient and reliable connections in various industrial applications. It features a 4 mm stem to 1/4 inch BSPP male thread, making it ideal for systems requiring quick and secure connections. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatility in application.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Operates up to a maximum pressure of 10 bar, suitable for demanding environments.

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad market applicability and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links