RS PRO Straight Threaded Adaptor, Push In 8 mm to G 1/4, Threaded Connection Style
- RS Stock No.:
- 528-409
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.58 | £1.116 |
*price indicative
- RS Stock No.:
- 528-409
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Stem to 1/4 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable connections in various fluid systems. It features an 8 mm stem to 1/4 inch BSPP threaded connection, making it ideal for applications requiring secure and quick assembly. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Temperature range: Operates effectively between 1 °C and 65 °C
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Temperature range: Operates effectively between 1 °C and 65 °C
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade approved for safe use in food contact applications
Food grade approved for safe use in food contact applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

