RS PRO Straight Threaded Adaptor, Push In 6 mm to G 1/4, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.58£1.116

*price indicative

RS Stock No.:
528-504
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

G 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 6 mm Stem to 1/4 in BSPP


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 6 mm stem to 1/4 inch BSPP threaded connection, making it ideal for applications requiring secure and leak-free joints. Its primary use is in systems where quick and easy assembly is crucial, providing a cost-effective solution for various industries.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatility in applications

Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards

High pressure tolerance: Supports up to 10 bar, suitable for demanding pneumatic systems

Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions

Straight angle design: Facilitates inline mounting, simplifying installation in tight spaces

Robust construction: Made from acetal copolymer, providing durability and resistance to wear

Applications


Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global regulatory compliance and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links