RS PRO Straight Threaded Adaptor, Push In 8 mm to R 1/4, Threaded Connection Style
- RS Stock No.:
- 528-414
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.58 | £1.116 |
*price indicative
- RS Stock No.:
- 528-414
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Stem to 1/4 in BSPT Male Thread
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features an 8 mm stem to a 1/4 inch BSPT male thread, making it ideal for applications requiring secure and quick connections. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for use with selected gases, vacuum, and liquids, providing versatility across applications
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with food and beverage standards
Durable Acetal Copolymer Construction: Provides strength and longevity under maximum operating pressures of up to 10 bar
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for various environments
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with food and beverage standards
Durable Acetal Copolymer Construction: Provides strength and longevity under maximum operating pressures of up to 10 bar
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for various environments
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Inline mounting type for straightforward installation
Food grade material suitable for contact with consumables
Inline mounting type for straightforward installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

