RS PRO Straight Threaded Adaptor, Push In 12 mm to R 1/2, Threaded Connection Style
- RS Stock No.:
- 528-396
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.76 | £1.352 |
*price indicative
- RS Stock No.:
- 528-396
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection R 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Food Grade Yes | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 12 mm Stem to 1/2 in BSPT Male Thread
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 12 mm stem to 1/2 inch BSPT male thread, making it suitable for various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Compatible with water, food, and air contact, and suitable for selected gases, vacuum, and liquids, providing versatility in applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

