RS PRO Straight Threaded Adaptor, Push In 12 mm to R 3/8, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.29£1.258

*price indicative

RS Stock No.:
528-398
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

R 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

R 3/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Mounting Type

Inline

Angle

Straight

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 12 mm Stem to 3/8 in BSPT Male Thread


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 12 mm stem to a 3/8 inch BSPT male thread, making it ideal for applications requiring secure and quick assembly. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Designed for Water, Food, and Air Contact: Versatile use with selected gases, vacuum, and liquids
Quick Connection and Release: Saves time and reduces expenses with easy handling
Non-Toxic Material: Made from NSF and ACS approved materials for safety
High Pressure Tolerance: Operates up to 10 bar, suitable for demanding environments
Wide Temperature Range: Functions effectively from 1 °C to 65 °C
Food Grade Compliance: Meets multiple international food safety standards

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links