RS PRO Straight Threaded Adaptor, Push In 6 mm to G 1/8, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£5.34

(exc. VAT)

£6.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.34£1.068

*price indicative

RS Stock No.:
528-506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

G 1/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Minimum Operating Temperature

1°C

Angle

Straight

Maximum Operating Temperature

65°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 6 mm Stem to 1/8 in BSPP


This RS PRO pneumatic fitting is designed for seamless integration into pneumatic systems, providing a reliable connection between a 6 mm stem and a 1/8 inch BSPP threaded port. Ideal for applications requiring quick and secure connections, this fitting is constructed from durable acetal copolymer, ensuring longevity and performance under various conditions.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, offering versatility across applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses

Non-toxic materials: Made from NSF and ACS approved non-toxic material, ensuring safety and compliance with food and beverage standards

High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, suitable for demanding environments

Wide temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Meets key standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food grade compliant, making it suitable for use in food and beverage industries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links