RS PRO Straight Threaded Adaptor, Push In 10 mm to G 1/4, Threaded Connection Style
- RS Stock No.:
- 528-402
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.71
(exc. VAT)
£6.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.71 | £1.142 |
*price indicative
- RS Stock No.:
- 528-402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Stem to 1/4 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. With a 10 mm stem to 1/4 inch BSPP male thread, it ensures a secure and leak-free connection. Ideal for use in applications involving water, food, and air, this fitting is constructed from high-quality acetal copolymer, providing durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatility in application.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, making it suitable for demanding environments.
Temperature range: Operates efficiently between 1 °C and 65 °C, accommodating various industrial conditions.
Inline mounting: Designed for straightforward inline installation, simplifying setup and maintenance.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, making it suitable for demanding environments.
Temperature range: Operates efficiently between 1 °C and 65 °C, accommodating various industrial conditions.
Inline mounting: Designed for straightforward inline installation, simplifying setup and maintenance.
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gases and liquids compatible with construction material
Beverage industry
Vacuum systems
Compressed air systems
Gases and liquids compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring global compatibility and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

