RS PRO Straight Threaded Adaptor, Push In 10 mm to G 1/2, Threaded Connection Style
- RS Stock No.:
- 528-399
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.57 | £1.314 |
*price indicative
- RS Stock No.:
- 528-399
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | G 1/2 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Stem to 1/2 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 10 mm stem to 1/2 inch BSPP male thread, making it ideal for various industrial applications. The fitting is constructed from durable acetal copolymer, ensuring longevity and performance under pressure.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, also compatible with selected gases, vacuum, and liquids, offering versatility.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety in food and beverage applications.
Durable construction: Acetal copolymer body provides strength and resistance to wear.
Wide temperature range: Operates between 1 °C and 65 °C, suitable for various environments.
High pressure capability: Supports a maximum operating pressure of 10 bar, ideal for demanding applications.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety in food and beverage applications.
Durable construction: Acetal copolymer body provides strength and resistance to wear.
Wide temperature range: Operates between 1 °C and 65 °C, suitable for various environments.
High pressure capability: Supports a maximum operating pressure of 10 bar, ideal for demanding applications.
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Meets key standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

