RS PRO Straight Threaded Adaptor, Push In 10 mm to R 1/2, Threaded Connection Style
- RS Stock No.:
- 528-403
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.57 | £1.314 |
*price indicative
- RS Stock No.:
- 528-403
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection R 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Stem to 1/2 in BSPT Male Thread
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 10 mm stem to 1/2 inch BSPT male thread, making it ideal for applications requiring secure and quick connections. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance.
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar.
Wide temperature range: Suitable for use between 1 °C and 65 °C.
Food grade compliance: Meets various international food contact standards, ensuring safety in food and beverage applications.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance.
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar.
Wide temperature range: Suitable for use between 1 °C and 65 °C.
Food grade compliance: Meets various international food contact standards, ensuring safety in food and beverage applications.
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market compatibility and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

