RS PRO Straight Threaded Adaptor, Push In 12 mm to G 3/8, Threaded Connection Style

Subtotal (1 bag of 5 units)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.29£1.258

*price indicative

RS Stock No.:
528-395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

G 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 3/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Temperature

65°C

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 12 mm Stem to 3/8 in BSPP Male Thread


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 12 mm stem to 3/8 in BSPP male thread, making it suitable for a variety of applications involving air, water, and other compatible fluids. The fitting is crafted from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile use
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure capacity: Operates up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various conditions
Food grade compliance: Meets multiple international standards for food contact, ensuring safety and reliability

Applications


Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid transfer suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Made from durable acetal copolymer for long-lasting performance
Suitable for inline mounting, providing flexibility in system design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links