RS PRO Straight Threaded Adaptor, Push In 10 mm to G 3/8, Threaded Connection Style
- RS Stock No.:
- 528-401
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.08 | £1.216 |
*price indicative
- RS Stock No.:
- 528-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Stem to 3/8 in BSPP
This RS PRO pneumatic fitting is designed to provide reliable and efficient connections in pneumatic systems. It features a 10 mm stem to 3/8 inch BSPP male thread, making it suitable for various industrial applications. The fitting is crafted from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Allows for contact with water, food, and air, and is compatible with selected gases, vacuum, and liquids, providing versatility in use
Quick connection and release: Enables fast and efficient tube connections, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Quick connection and release: Enables fast and efficient tube connections, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Made from acetal copolymer, this fitting is designed for inline mounting and features a straight angle configuration. It is food grade certified, making it ideal for applications in the food and beverage industry.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style
- RS PRO Straight Threaded Adaptor Threaded Connection Style

