RS PRO Threaded-to-Tube, Push In 8 mm to G 1/2, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.25

(exc. VAT)

£13.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.25£2.25

*price indicative

RS Stock No.:
528-354
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

G 1/2

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Push-in

Threaded Connection

G 1/2 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Food Grade

Yes

Minimum Operating Temperature

1°C

Angle

Straight

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Male Straight Pneumatic Fitting, 8 mm Tube, 1/2 in BSPP


This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connection in pneumatic systems. It features a hexagonal outer shape for simplified installation and is ideal for applications involving water, food, air, and selected gases. The fitting's main benefit is its ease of use, allowing for quick connections and disconnections, saving both time and costs.

Features and Benefits


Hex Outer Shape: Allows for simplified installation
Designed for Water, Food, and Air Contact: Versatile use with selected gases, vacuum, and liquids
Easy Connection and Release: Saves time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material

Additional Information


Made from acetal copolymer, this fitting meets multiple international standards, including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS. It is suitable for use in food-grade applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links