RS PRO Threaded-to-Tube, Push In 8 mm to G 3/8, Push-in Connection Style
- RS Stock No.:
- 528-355
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.82 | £2.164 |
*price indicative
- RS Stock No.:
- 528-355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection G 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Male Straight Pneumatic Fitting, 8 mm Tube, 3/8 in BSPP
This RS PRO Hex Male Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a hex outer shape that simplifies installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compatibility with a range of gases and liquids.
Features and Benefits
Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Material: Ensures safety and compliance for food and water contact
Push-In Connection Style: Facilitates quick and easy tube connections, saving time and reducing costs
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for diverse environments
High Pressure Capacity: Supports up to 10 bar, accommodating demanding pneumatic applications
NSF and ACS Approved Material: Ensures safety and compliance for food and water contact
Push-In Connection Style: Facilitates quick and easy tube connections, saving time and reducing costs
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for diverse environments
High Pressure Capacity: Supports up to 10 bar, accommodating demanding pneumatic applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Made from non-toxic materials approved by NSF and ACS
Complies with multiple international standards including ISO9001, ISO14001, and RoHS 3
Suitable for use in food-grade applications, meeting EC1935/2004 and WRAS standards
Complies with multiple international standards including ISO9001, ISO14001, and RoHS 3
Suitable for use in food-grade applications, meeting EC1935/2004 and WRAS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Threaded-to-Tube Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

