RS PRO Straight Threaded Adaptor, Push In 10 mm to G 3/8, Push-in Connection Style

RS Stock No.:
528-524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

G 3/8

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 3/8 Female

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Female Straight Pneumatic Fitting, 10 mm Tube, 3/8 in BSPP


This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable fluid transfer in various industrial applications. With its hex outer shape, it simplifies installation and offers a robust connection for pneumatic systems. Ideal for use in environments requiring food-grade materials, it ensures compliance with multiple international standards.

Features and Benefits


Hex Outer Shape: Allows for simplified installation and secure fitting
Fluidfit Design: Compatible with water, food, and air contact, and suitable for selected gases, vacuum, and liquids
Quick Connection and Release: Easy actions save time and reduce expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links