RS PRO Straight Threaded Adaptor, Push In 8 mm to G 3/4, Push-in Connection Style
- RS Stock No.:
- 528-528
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£53.20
(exc. VAT)
£63.84
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.20 | £10.64 |
*price indicative
- RS Stock No.:
- 528-528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/4 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Mounting Type | Inline | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/4 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Mounting Type Inline | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Hex Female Straight, 8 mm Tube to 3/4 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. The hex female straight fitting allows for simplified installation and is ideal for use with water, food, air, and selected gases. Its robust construction ensures durability and compliance with multiple international standards, making it a versatile choice for your pneumatic systems.
Features and Benefits
Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance for food and beverage applications
Easy Connection and Release: Saves time and expenses with quick tube connection and disconnection
Wide Compatibility: Suitable for water, beverage, vacuum, compressed air, and selected gases and liquids
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance for food and beverage applications
Easy Connection and Release: Saves time and expenses with quick tube connection and disconnection
Wide Compatibility: Suitable for water, beverage, vacuum, compressed air, and selected gases and liquids
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Made from durable acetal copolymer
Operates effectively within a temperature range of 1 °C to 65 °C and a maximum pressure of 10 bar
Food grade certified for safe use in food and beverage industries
Made from durable acetal copolymer
Operates effectively within a temperature range of 1 °C to 65 °C and a maximum pressure of 10 bar
Food grade certified for safe use in food and beverage industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

