RS PRO Straight Threaded Adaptor, Push In 10 mm to G 3/4, Push-in Connection Style

RS Stock No.:
528-521
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

G 3/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 3/4

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Angle

Straight

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Mounting Type

Inline

Maximum Operating Temperature

65°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Tube, 3/4 in Outlet


This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. Its primary use is to connect pneumatic systems, ensuring a secure and leak-free connection. The fitting is made from high-quality acetal copolymer, providing durability and resistance to wear, making it ideal for both water and air contact.

Features and Benefits


Fluidfit design: Compatible with water, food, and air contact, and suitable for selected gases, vacuum, and liquids, offering versatile application.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, suitable for demanding environments.

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Made from acetal copolymer, this fitting meets several key standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring compliance across multiple international markets. The fitting features a 10 mm tube connection and a 3/4 in BSPP threaded connection, designed for inline mounting.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links