RS PRO Straight Threaded Adaptor, Push In 6 mm to G 1/4, Push-in Connection Style
- RS Stock No.:
- 528-538
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.82 | £2.164 |
*price indicative
- RS Stock No.:
- 528-538
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 1/4 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 1/4 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 6 mm Tube, 1/4 in BSPP
RS PRO Hex Female Straight Pneumatic Fittings are designed for efficient and reliable connections in pneumatic systems. These fittings are ideal for applications requiring quick installation and removal, providing a secure and leak-free connection. Made from high-quality acetal copolymer, they are suitable for use in various industries, including food and beverage.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and removal, enhancing efficiency
Fluidfit Design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application
Quick Connection and Release: Saves time and reduces expenses with easy tube connection and disconnection
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Fluidfit Design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application
Quick Connection and Release: Saves time and reduces expenses with easy tube connection and disconnection
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade quality suitable for various markets
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Food grade quality suitable for various markets
Maximum operating pressure of 10 bar and temperature range from 1 °C to 65 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style

