RS PRO Straight Threaded Adaptor, Push In 12 mm to G 1/4, Push-in Connection Style

RS Stock No.:
528-519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

G 1/4

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Push-in

Threaded Connection

G 1/4 Female

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Maximum Operating Temperature

65°C

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Hex Female Straight Pneumatic Fitting, 12 mm Tube, 1/4 in BSPP


This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a hex outer shape, it simplifies installation and is suitable for use with water, food, air, and selected gases. Its robust construction ensures durability and compliance with multiple international standards, making it ideal for various industrial applications.

Features and Benefits


Hex Outer Shape: Allows for simplified installation
Fluidfit Design: Compatible with water, food, air, and selected gases, vacuum, and liquids
Quick Connection and Release: Saves time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material

Additional Information


Made from acetal copolymer, this fitting meets a wide range of standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS. It is suitable for food-grade applications and operates within a temperature range of 1 °C to 65 °C, with a maximum pressure of 10 bar.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links